8 Bit Digital to Analog Converter 4 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX506ACPP+

DigiKey Part Number
MAX506ACPP+-ND
Manufacturer
Manufacturer Product Number
MAX506ACPP+
Description
IC DAC 8BIT V-OUT 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX506ACPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 1,116
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$57.68000$57.68
18$45.16278$812.93
36$43.39361$1,562.17
108$41.20741$4,450.40
252$39.92671$10,061.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$57.68000
Unit Price with GST:$63.44800