


MAX5052BEUA+T | |
|---|---|
DigiKey Part Number | MAX5052BEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5052BEUA+T |
Description | IC OFFLINE SWITCH MULT TOP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, SEPIC Topology 262kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5052BEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, SEPIC | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 24V | |
Duty Cycle | 75% | |
Frequency - Switching | 262kHz | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.53237 | $6,330.92 |
| 5,000 | $2.48341 | $12,417.05 |
| Unit Price without GST: | $2.53237 |
|---|---|
| Unit Price with GST: | $2.78561 |

