


MAX5021EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX5021EUT+TTR-ND - Tape & Reel (TR) 175-MAX5021EUT+TCT-ND - Cut Tape (CT) 175-MAX5021EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5021EUT+T |
Description | IC REG CTRLR MULT TOP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5021EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 28V | |
Frequency - Switching | 262kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.34200 | $23.42 |
| 25 | $2.13560 | $53.39 |
| 100 | $1.90770 | $190.77 |
| 250 | $1.79904 | $449.76 |
| 500 | $1.73982 | $869.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.62265 | $4,056.62 |
| 5,000 | $1.58834 | $7,941.70 |
| 7,500 | $1.57116 | $11,783.70 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.49800 |

