
MAX4992ELB+T | |
|---|---|
DigiKey Part Number | MAX4992ELB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4992ELB+T |
Description | IC SWITCH SPDTX2 500MOHM 10UDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-µDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 45pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 20kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-µDFN (2x2) | |
Base Product Number |

