
MAX16824EVKIT+ | |
|---|---|
DigiKey Part Number | MAX16824EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16824EVKIT+ |
Description | EVAL BOARD FOR MAX16824 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16824 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 26.3V | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | MAX16824 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.00000 | $67.00 |
| Unit Price without GST: | $67.00000 |
|---|---|
| Unit Price with GST: | $73.70000 |

