
MAX4890ETJ+T | |
|---|---|
DigiKey Part Number | 175-MAX4890ETJ+TTR-ND - Tape & Reel (TR) 175-MAX4890ETJ+TCT-ND - Cut Tape (CT) 175-MAX4890ETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4890ETJ+T |
Description | IC ETHERNET SWITCH OCTAL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4890ETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Differential Compatibility, LAN, 1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.88000 | $12.88 |
| 10 | $9.99100 | $99.91 |
| 25 | $9.26880 | $231.72 |
| 100 | $8.47580 | $847.58 |
| 250 | $8.29240 | $2,073.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.48417 | $18,710.42 |
| Unit Price without GST: | $12.88000 |
|---|---|
| Unit Price with GST: | $14.16800 |











