
MAX4889BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX4889BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4889BEVKIT+ |
Description | EVAL BOARD FOR MAX4889B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4889B - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | MAX4889B | |
Primary Attributes | 4 x DPDT PCIe Passive Switch | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.52000 | $109.52 |
| Unit Price without GST: | $109.52000 |
|---|---|
| Unit Price with GST: | $120.47200 |

