
MAX4845DEYT+ | |
|---|---|
DigiKey Part Number | MAX4845DEYT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4845DEYT+ |
Description | IC OVERVOLTAGE PROT CTRL 6UDFN |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players PMIC 6-µDFN (1.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.20184 | $275.23 |
| Unit Price without GST: | $2.20184 |
|---|---|
| Unit Price with GST: | $2.42202 |

