
MAX4885AEETI+T | |
|---|---|
DigiKey Part Number | 175-MAX4885AEETI+TTR-ND - Tape & Reel (TR) 175-MAX4885AEETI+TCT-ND - Cut Tape (CT) 175-MAX4885AEETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4885AEETI+T |
Description | IC MULTIPLEXER 2X1 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4885AEETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 10 | $7.16400 | $71.64 |
| 25 | $6.62200 | $165.55 |
| 100 | $6.02610 | $602.61 |
| 250 | $5.81420 | $1,453.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.28123 | $13,203.07 |
| Unit Price without GST: | $9.33000 |
|---|---|
| Unit Price with GST: | $10.26300 |

