
MAX4807CTN+ | |
|---|---|
DigiKey Part Number | MAX4807CTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4807CTN+ |
Description | IC DGTL PULSER DUAL 56TQFN |
Customer Reference | |
Detailed Description | General Purpose, Overvoltage Protection PMIC 56-TQFN (7x7) |
EDA/CAD Models | MAX4807CTN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | General Purpose, Overvoltage Protection | |
Current - Supply | 100µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |

