
MAX14937AWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14937AWE+TTR-ND - Tape & Reel (TR) 175-MAX14937AWE+TCT-ND - Cut Tape (CT) 175-MAX14937AWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14937AWE+T |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14937AWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 65ns, 95ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.95000 | $16.95 |
| 10 | $13.27300 | $132.73 |
| 25 | $12.35480 | $308.87 |
| 100 | $11.34430 | $1,134.43 |
| 250 | $11.22972 | $2,807.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.33333 | $10,333.33 |
| Unit Price without GST: | $16.95000 |
|---|---|
| Unit Price with GST: | $18.64500 |




