
MAX4694EBE+T | |
|---|---|
DigiKey Part Number | MAX4694EBE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4694EBE+T |
Description | IC SWITCH SPDT X 4 70OHM 16UCSP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 70Ohm 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4694EBE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, CSPBGA | |
Supplier Device Package | 16-UCSP (2x2) | |
Base Product Number |

