
MAX4580EAE+ | |
|---|---|
DigiKey Part Number | MAX4580EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4580EAE+ |
Description | IC SW SPST-NCX2 1.25OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4580EAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.25Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 160ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -60pC | |
Channel Capacitance (CS(off), CD(off)) | 115pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.58000 | $26.58 |
| 10 | $21.13700 | $211.37 |
| 76 | $18.53750 | $1,408.85 |
| 152 | $17.93816 | $2,726.60 |
| 304 | $17.44484 | $5,303.23 |
| 532 | $17.11100 | $9,103.05 |
| Unit Price without GST: | $26.58000 |
|---|---|
| Unit Price with GST: | $29.23800 |

