
MAX4570CWI+ | |
|---|---|
DigiKey Part Number | 505-MAX4570CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4570CWI+ |
Description | SERIALLY CONTROLLED, DUAL 4X2, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 2 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4570CWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 80Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
-3db Bandwidth | 14MHz | |
Features | Break-Before-Make, Clickless, I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.19240 | $559.62 |
| Unit Price without GST: | $11.19240 |
|---|---|
| Unit Price with GST: | $12.31164 |

