
MAX4568EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4568EUK+TTR-ND - Tape & Reel (TR) 175-MAX4568EUK+TCT-ND - Cut Tape (CT) 175-MAX4568EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4568EUK+T |
Description | IC SWITCH SPST-NOX1 70OHM SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 70Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4568EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.97000 | $6.97 |
| 10 | $5.30400 | $53.04 |
| 25 | $4.88520 | $122.13 |
| 100 | $4.42460 | $442.46 |
| 250 | $4.21028 | $1,052.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.84902 | $9,622.55 |
| Unit Price without GST: | $6.97000 |
|---|---|
| Unit Price with GST: | $7.66700 |

