
MAX44281UEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX44281UEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44281UEVKIT# |
Description | EVKIT FOR MAX44281 FAMILY. ULTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44281U - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 15MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 700µA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Utilized IC / Part | MAX44281U | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.02000 | $138.02 |
| Unit Price without GST: | $138.02000 |
|---|---|
| Unit Price with GST: | $151.82200 |

