
MAX44250AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX44250AUA+TTR-ND - Tape & Reel (TR) 175-MAX44250AUA+TCT-ND - Cut Tape (CT) 175-MAX44250AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44250AUA+T |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44250AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.22mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.45000 | $5.45 |
| 10 | $4.70700 | $47.07 |
| 25 | $4.44880 | $111.22 |
| 100 | $4.09430 | $409.43 |
| 250 | $3.88156 | $970.39 |
| 500 | $3.73140 | $1,865.70 |
| 1,000 | $3.58986 | $3,589.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.41525 | $8,538.12 |
| Unit Price without GST: | $5.45000 |
|---|---|
| Unit Price with GST: | $5.99500 |



