
MAX44243ASD+T | |
|---|---|
DigiKey Part Number | 175-MAX44243ASD+TTR-ND - Tape & Reel (TR) 175-MAX44243ASD+TCT-ND - Cut Tape (CT) 175-MAX44243ASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44243ASD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX44243ASD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 420µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $14.02800 | $140.28 |
| 25 | $13.06920 | $326.73 |
| 100 | $12.01470 | $1,201.47 |
| 250 | $11.51200 | $2,878.00 |
| 500 | $11.20906 | $5,604.53 |
| 1,000 | $10.95970 | $10,959.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.69651 | $26,741.28 |
| Unit Price without GST: | $17.87000 |
|---|---|
| Unit Price with GST: | $19.65700 |

