
MAX4376TASA+T | |
|---|---|
DigiKey Part Number | MAX4376TASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4376TASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4376TASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 800 µA | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.56854 | $6,421.35 |
| 5,000 | $2.51888 | $12,594.40 |
| Unit Price without GST: | $2.56854 |
|---|---|
| Unit Price with GST: | $2.82539 |

