
MAX4372TEBT+T | |
---|---|
DigiKey Part Number | MAX4372TEBT+TTR-ND - Tape & Reel (TR) MAX4372TEBT+TCT-ND - Cut Tape (CT) MAX4372TEBT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4372TEBT+T |
Description | IC CURRENT SENSE 1 CIRCUIT 5UCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 5-UCSP (1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4372TEBT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 275 kHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 30µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Supplier Device Package | 5-UCSP (1x1.52) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.62000 | $4.62 |
10 | $3.44700 | $34.47 |
25 | $3.15600 | $78.90 |
100 | $2.83630 | $283.63 |
250 | $2.68392 | $670.98 |
500 | $2.59204 | $1,296.02 |
1,000 | $2.51642 | $2,516.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.43658 | $6,091.45 |
5,000 | $2.38847 | $11,942.35 |
Unit Price without GST: | $4.62000 |
---|---|
Unit Price with GST: | $5.08200 |