2/2 Transceiver Half DSL 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4362EUB+T

DigiKey Part Number
MAX4362EUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4362EUB+T
Description
IC TRANSCEIVER HALF 2/2 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half DSL 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4362EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
DSL
Number of Drivers/Receivers
2/2
Duplex
Half
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.25427$15,635.67
Manufacturers Standard Package
Unit Price without GST:$6.25427
Unit Price with GST:$6.87970