Video Amp, 3 Filter 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9584AUA+

DigiKey Part Number
MAX9584AUA+-ND
Manufacturer
Manufacturer Product Number
MAX9584AUA+
Description
IC AMP FILTER 8UMAX
Customer Reference
Detailed Description
Video Amp 3 Filter 8-uMAX/uSOP
EDA/CAD Models
MAX9584AUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Filter
Output Type
-
Number of Circuits
3
Slew Rate
-
Current - Supply
3.5 mA
Current - Output / Channel
140 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types