
MAX4304EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4304EUK+TTR-ND - Tape & Reel (TR) 175-MAX4304EUK+TCT-ND - Cut Tape (CT) 175-MAX4304EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4304EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4304EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 740 MHz | |
Current - Input Bias | 32 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.56778 | $26,419.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.69000 | $17.69 |
| 10 | $13.87700 | $138.77 |
| 25 | $12.92400 | $323.10 |
| 100 | $11.87670 | $1,187.67 |
| 250 | $11.78440 | $2,946.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $13.47200 | $134.72 |
| 25 | $12.54800 | $313.70 |
| 100 | $11.86140 | $1,186.14 |
| Unit Price without GST: | $17.18000 |
|---|---|
| Unit Price with GST: | $18.89800 |

