4/0 Driver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3043CUE+T

DigiKey Part Number
MAX3043CUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3043CUE+T
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3043CUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.19845$20,496.12
Manufacturers Standard Package
Unit Price without GST:$8.19845
Unit Price with GST:$9.01830