- RF Receiver ASK, FSK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver ASK, FSK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4)
How to Implement Error Correcting Code (ECC) for Wireless Transmissions

MAX41474GTC+

DigiKey Part Number
505-MAX41474GTC+-ND
Manufacturer
Manufacturer Product Number
MAX41474GTC+
Description
I2C INTERFACE WITH PRESET MODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX41474GTC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Frequency
290MHz ~ 960MHz
Sensitivity
-127dBm
Data Rate (Max)
200kbps
Modulation or Protocol
ASK, FSK
Applications
Access Control, Garage Opener, Home Automation, RKE, TPMS
Current - Receiving
14mA
Data Interface
I2C
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.37400$33.74
25$3.09080$77.27
100$2.77960$277.96
490$2.54414$1,246.63
980$2.47008$2,420.68
1,470$2.43301$3,576.52
2,940$2.37863$6,993.17
5,390$2.33904$12,607.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.50000
Unit Price with GST:$4.95000