
MAX3657ETC+ | |
|---|---|
DigiKey Part Number | MAX3657ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3657ETC+ |
Description | IC TRANSIMPEDANCE AMP 12TQFN |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks 12-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |

