Image for MAX40201EVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40201EVKIT#

DigiKey Part Number
MAX40201EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40201EVKIT#
Description
EVAL KIT FOR MAX40201 CURR SENSE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40201 - 2 - Dual Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
80kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
1.3mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
MAX40201
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$115.60000$115.60
Manufacturers Standard Package
Unit Price without GST:$115.60000
Unit Price with GST:$127.16000