Image for MAX40027ATC/VY+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40027ATC/VY+

DigiKey Part Number
505-MAX40027ATC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX40027ATC/VY+
Description
IC COMPARATOR 2 GEN PUR 12SWTDFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Differential, LVDS 12-SWTDFN-EP (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX40027ATC/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Voltage - Input Offset (Max)
5mV @ 3.3V
Current - Input Bias (Max)
10µA @ 3.3V
Current - Output (Typ)
24mA
Current - Quiescent (Max)
23mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.28ns (Typ)
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
12-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
12-SWTDFN-EP (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types