Image for MAX40027ATC/VY+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40027ATC/VY+T

DigiKey Part Number
175-MAX40027ATC/VY+TTR-ND - Tape & Reel (TR)
175-MAX40027ATC/VY+TCT-ND - Cut Tape (CT)
175-MAX40027ATC/VY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40027ATC/VY+T
Description
IC COMPARATOR 2 GEN PUR 12SWTDFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Differential, LVDS, Differential, LVDS 12-SWTDFN-EP (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX40027ATC/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Differential, LVDS, Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Voltage - Input Offset (Max)
5mV @ 3.3V
Current - Input Bias (Max)
10µA @ 3.3V
Current - Output (Typ)
24mA
Current - Quiescent (Max)
23mA
CMRR, PSRR (Typ)
80dB PSRR
Propagation Delay (Max)
280µs
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
12-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
12-SWTDFN-EP (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.90000$21.90
10$17.30300$173.03
25$16.15480$403.87
100$14.90320$1,490.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.31244$33,281.10
Manufacturers Standard Package
Unit Price without GST:$21.90000
Unit Price with GST:$24.09000