
MAX40014ANS09+ | |
|---|---|
DigiKey Part Number | 505-MAX40014ANS09+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40014ANS09+ |
Description | IC COMPARATOR 1 GEN PUR 4WLP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Push-Pull 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40014ANS09+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 32mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.3µA | |
CMRR, PSRR (Typ) | 45dB PSRR (Min) | |
Propagation Delay (Max) | 55µs | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |

