
MAX40003ANS02+T | |
|---|---|
DigiKey Part Number | 175-MAX40003ANS02+TTR-ND - Tape & Reel (TR) 175-MAX40003ANS02+TCT-ND - Cut Tape (CT) 175-MAX40003ANS02+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40003ANS02+T |
Description | IC COMPARATOR 1 W/VOLT REF 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40003ANS02+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 70dB PSRR (Min) | |
Propagation Delay (Max) | 9µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $1.89200 | $18.92 |
| 25 | $1.71960 | $42.99 |
| 100 | $1.53110 | $153.11 |
| 250 | $1.44124 | $360.31 |
| 500 | $1.38702 | $693.51 |
| 1,000 | $1.34241 | $1,342.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33417 | $3,335.43 |
| 5,000 | $1.30494 | $6,524.70 |
| 7,500 | $1.29030 | $9,677.25 |
| Unit Price without GST: | $2.57000 |
|---|---|
| Unit Price with GST: | $2.82700 |


