
MAX3981UTH+ | |
|---|---|
DigiKey Part Number | MAX3981UTH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3981UTH+ |
Description | IC INTERFACE SPECIALIZED 44TQFN |
Customer Reference | |
Detailed Description | Interface 44-TQFN (7x7) |
EDA/CAD Models | MAX3981UTH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

