
MAX8594ETG+ | |
|---|---|
DigiKey Part Number | MAX8594ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8594ETG+ |
Description | IC PMIC W/DC-DC SUP 24-TQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

