
MAX3800UHJ+T | |
|---|---|
DigiKey Part Number | MAX3800UHJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3800UHJ+T |
Description | IC TRANSCEIVER 1/0 32TQFPEP |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UHJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 3.2Gbps | |
Voltage - Supply | 3.14V ~ 3.46V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (5x5) | |
Base Product Number |

