Limiting Amplifier IC Data Quantizer, Optical Receivers 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3645EEE+T

DigiKey Part Number
175-MAX3645EEE+TTR-ND - Tape & Reel (TR)
175-MAX3645EEE+TCT-ND - Cut Tape (CT)
175-MAX3645EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3645EEE+T
Description
IC LIMITING AMP 16QSOP
Customer Reference
Detailed Description
Limiting Amplifier IC Data Quantizer, Optical Receivers 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3645EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Limiting Amplifier
Applications
Data Quantizer, Optical Receivers
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types