
MAX3645EEE-T | |
|---|---|
DigiKey Part Number | MAX3645EEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3645EEE-T |
Description | IC LIMITING AMP 16QSOP |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Data Quantizer, Optical Receivers 16-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Data Quantizer, Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

