
MAX34406EVKIT# | |
|---|---|
DigiKey Part Number | MAX34406EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX34406EVKIT# |
Description | KIT EVAL FOR MAX34406 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX34406 - 4 - Quad Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Current Sense | |
Output Type | Open Drain | |
Slew Rate | - | |
-3db Bandwidth | 30kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 200µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX34406 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.47000 | $261.47 |
| Unit Price without GST: | $261.47000 |
|---|---|
| Unit Price with GST: | $287.61700 |

