
MAX339ETE+T | |
|---|---|
DigiKey Part Number | MAX339ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX339ETE+T |
Description | IC SWITCH SP4T X 2 400OHM 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX339ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.66586 | $31,664.65 |
| Unit Price without GST: | $12.66586 |
|---|---|
| Unit Price with GST: | $13.93245 |

