
MAX337CPI+ | |
|---|---|
DigiKey Part Number | MAX337CPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX337CPI+ |
Description | IC MUX DUAL 8:1 400OHM 28DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 400Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX337CPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 20V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.90000 | $45.90 |
| 14 | $36.27857 | $507.90 |
| 28 | $34.72679 | $972.35 |
| 112 | $32.39839 | $3,628.62 |
| 252 | $31.40210 | $7,913.33 |
| Unit Price without GST: | $45.90000 |
|---|---|
| Unit Price with GST: | $50.49000 |

