
MAX365CPE+ | |
|---|---|
DigiKey Part Number | 505-MAX365CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX365CPE+ |
Description | IC ANALOG SW SPST NO QUAD 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX365CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 170ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.50000 | $16.50 |
| 10 | $12.91200 | $129.12 |
| 25 | $12.01800 | $300.45 |
| 100 | $11.03520 | $1,103.52 |
| 250 | $10.56676 | $2,641.69 |
| 500 | $10.28440 | $5,142.20 |
| 1,000 | $10.05208 | $10,052.08 |
| Unit Price without GST: | $16.50000 |
|---|---|
| Unit Price with GST: | $18.15000 |

