
MAX33042EAKA+ | |
|---|---|
DigiKey Part Number | 505-MAX33042EAKA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33042EAKA+ |
Description | IC TRANSCEIVER HALF 1/1 SOT23-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
EDA/CAD Models | MAX33042EAKA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |

