Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20029CATIB/V+T

DigiKey Part Number
505-MAX20029CATIB/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20029CATIB/V+T
Description
IC REG BUCK ADJ 1.5A QUAD 28TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20029CATIB/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.31788$13,294.70
Manufacturers Standard Package
Unit Price without GST:$5.31788
Unit Price with GST:$5.84967