ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32660GTGBL+T

DigiKey Part Number
175-MAX32660GTGBL+TTR-ND - Tape & Reel (TR)
175-MAX32660GTGBL+TCT-ND - Cut Tape (CT)
175-MAX32660GTGBL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32660GTGBL+T
Description
IC MCU 32BIT 256KB FLASH 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX32660GTGBL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-TQFN (3x3)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.70000$7.70
10$6.39200$63.92
25$5.93480$148.37
100$5.35280$535.28
250$5.10136$1,275.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.51099$11,277.47
Manufacturers Standard Package
Unit Price without GST:$7.70000
Unit Price with GST:$8.47000