Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31875R6TZS+T

DigiKey Part Number
175-MAX31875R6TZS+TTR-ND - Tape & Reel (TR)
175-MAX31875R6TZS+TCT-ND - Cut Tape (CT)
175-MAX31875R6TZS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31875R6TZS+T
Description
TINY I2C TEMPERATURE SENSOR IN W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
0°C ~ 70°C (-40°C ~ 145°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,330
Factory Stock: 32,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
5$2.27200$11.36
10$2.16400$21.64
25$2.03360$50.84
50$1.94560$97.28
100$1.86470$186.47
500$1.70224$851.12
1,000$1.64180$1,641.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.56952$3,923.80
5,000$1.52008$7,600.40
7,500$1.49309$11,198.18
Manufacturers Standard Package
Unit Price without GST:$2.56000
Unit Price with GST:$2.81600