MAX98357 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98357EVSYS#TQFN

DigiKey Part Number
MAX98357EVSYS#TQFN-ND
Manufacturer
Manufacturer Product Number
MAX98357EVSYS#TQFN
Description
EVAL BOARD FOR MAX98357
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX98357 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
MAX98357
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$123.11000$123.11
Manufacturers Standard Package
Unit Price without GST:$123.11000
Unit Price with GST:$135.42100