
MAX31091AUA/V+192 | |
|---|---|
DigiKey Part Number | MAX31091AUA/V+192-ND |
Manufacturer | |
Manufacturer Product Number | MAX31091AUA/V+192 |
Description | IC CLK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31091AUA/V+192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $5.93040 | $889.56 |
| Unit Price without GST: | $5.93040 |
|---|---|
| Unit Price with GST: | $6.52344 |

