
MAX31840ATA+T | |
|---|---|
DigiKey Part Number | MAX31840ATA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31840ATA+T |
Description | IC LED DRIVER RGLTR DIM 1A 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Yes Dimming 1A 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31840ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 770kHz | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.91413 | $4,785.33 |
| 5,000 | $1.87507 | $9,375.35 |
| 7,500 | $1.85551 | $13,916.33 |
| Unit Price without GST: | $1.91413 |
|---|---|
| Unit Price with GST: | $2.10554 |

