


MAX32652GWE+T | |
|---|---|
DigiKey Part Number | MAX32652GWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32652GWE+T |
Description | IC MCU 32BIT 3MB FLASH 140WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 140-WLP (4.47x4.43) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32652GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | 1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 105 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.99V ~ 3.6V | |
Data Converters | A/D 4x10b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 140-WLP (4.47x4.43) | |
Package / Case | 140-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.61666 | $33,233.32 |
| Unit Price without GST: | $16.61666 |
|---|---|
| Unit Price with GST: | $18.27833 |

