Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX297EWE+

DigiKey Part Number
MAX297EWE+-ND
Manufacturer
Manufacturer Product Number
MAX297EWE+
Description
IC FILTER 50KHZ ELLIPTIC 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX297EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 8,188
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$36.60000$36.60
10$29.37700$293.77
46$26.60609$1,223.88
138$25.23196$3,482.01
276$24.55938$6,778.39
506$24.06953$12,179.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$36.60000
Unit Price with GST:$40.26000