
MAX7405EPA+ | |
|---|---|
DigiKey Part Number | 505-MAX7405EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7405EPA+ |
Description | IC FILTER LOWPASS 8-DIP |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7405EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 5kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

